| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MM4XKP DC200/220 |
| Series: | MMK |
| Coil Type: | Latching |
| Mount Type: | Socket Mount |
| Coil Current: | 11 mA, 12 mA |
| Coil Voltage: | 200/220 VAC |
| Coil Resistance: | 18000 Ohm |
| Contact Material: | Silver |
| Power Consumption: | 2.7 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | DPDT + DPST-NO |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -10 °C |
| SKU: | OMIMM4XKP DC200/220 |
MM4XKP DC200/220
| Heilind Number: | OMIMM4XKP DC200/220 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MM4XKP DC200/220 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MM4XKP DC200/220, a high-performance MONO 4DT, 7.5A diode from the MMK series. Designed for reliable socket mounting, this power relay features silver contact material ensuring efficient conductivity. With a wide operating temperature range from -10°C to 55°C, it is suitable for diverse environments. The coil resistance of 18000 Ohm, along with a latching coil type and 200/220 VAC coil voltage, guarantees robust performance. Boasting a DPDT + DPST-NO contact configuration and a 5A contact current rating, it offers versatile switching capabilities. With a power consumption of 2.7W and plug-in contact termination, the MM4XKPDC200220 is a dependable choice for power relay applications.

