MM4XP AC200/(220)

Heilind Number:OMIMM4XP AC200/(220)
Manufacturer:Omron Industrial
Manufacturer Number:MM4XP AC200/(220)
ECAD Model:
3D Model

Description:

4PDT,7.5A PLUG-IN,MAGNETIC MM4XPAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MM4XP AC200/(220)
Series:MMK
Mount Type:Socket Mount
Coil Current:25.5 mA, 25 mA, 29 mA
Coil Voltage:200/220 VAC
Coil Resistance:620 Ohm
Contact Material:Silver
Power Consumption:6.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:7.5 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
SKU:OMIMM4XP AC200/(220)

Detailed Description

Introducing the MMK Series Socket Mount Power Relay, featuring a durable silver contact material for reliable performance. With a coil resistance of 620 Ohm and coil current options ranging from 25 to 29 mA, this relay operates efficiently at a wide range of voltages, including 200/220 VAC. Its 4PDT contact configuration and 7.5 A contact current rating ensure versatile functionality in various applications. The plug-in contact termination simplifies installation, while the maximum operating temperature of 55°C and minimum of -10°C guarantee optimal performance in diverse environments. With a power consumption of 6.3 VA and switching voltage of 250 VAC, the MM4XPAC200220 is a dependable solution for power relay needs.