MY2-02-AC100/110

Heilind Number:OMIMY2-02-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-AC100/110
ECAD Model:
3D Model

Description:

DPDT PCB 100/110VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-AC100/110
Series:MY
Mount Type:PCB Mount
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Coil Resistance:3750 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2-02-AC100/110

Detailed Description

Introducing the MY2-02-AC100/110, a high-performance DPDT power relay designed for reliable operation in a variety of applications. With a coil voltage of 100/110VAC and silver contact material, this relay ensures efficient and durable performance. Operating temperature ranging from -55°C to 70°C, it guarantees functionality even in extreme environments. Featuring a coil resistance of 3750 Ohm and a contact current rating of 5A, it offers robust switching capabilities. The PCB mount design and solder contact termination make installation easy and secure. With a power consumption of 0.9-1.3VA and a switching voltage of 250VAC, this relay is ideal for power control applications. Trust the MY202AC100110 for dependable and efficient relay solutions.