MY2-02-AC220/240

Heilind Number:OMIMY2-02-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-AC220/240
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 240V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-AC220/240
Series:MY
Mount Type:PCB Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2-02-AC220/240

Detailed Description

The MY2-02-AC220/240 is a high-performance relay designed for general purpose applications, featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 5A. With a compact PCB mount design, this relay is easy to integrate into existing systems. Its silver contact material ensures reliable and low-resistance connections, while its wide operating temperature range of -55°C to 70°C makes it suitable for use in diverse environments. The coil operates at a voltage of 220/240 VAC, with a coil resistance of 18790 Ohm and a power consumption of 0.9 - 1.3 VA. Meeting stringent quality standards, this relay guarantees durability and performance, making it an essential component in power relay applications.