MY2-02-AC24

Heilind Number:OMIMY2-02-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-AC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-AC24
Series:MY
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2-02-AC24

Detailed Description

The MY2-02-AC24 is a high-quality, reliable relay designed for general purpose applications. With a double-pole, double-throw contact configuration and a contact current rating of 5A, this relay is perfect for switching tasks in various electronic circuits. The silver contact material ensures excellent conductivity, while the PCB mount type allows for easy installation. Operating at a maximum temperature of 70°C and a minimum of -55°C, this relay is suitable for use in a wide range of environments. With a coil resistance of 180 Ohm and a coil voltage of 24VAC, it consumes minimal power at 0.9-1.3 VA. RoHS non-compliant, it is terminated with solder connections for secure attachment. Overall, the MY2-02-AC24 is a dependable component for power relay applications.