MY2-02-DC12

Heilind Number:OMIMY2-02-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-DC12
Series:MY
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2-02-DC12

Detailed Description

The MY2-02-DC12 is a high-quality power relay designed for general-purpose applications. Featuring a DPDT contact configuration with a contact current rating of 5A, this relay ensures reliable and efficient performance. With a coil voltage of 12VDC and a coil resistance of 160 Ohm, it operates at a low power consumption of 0.9W. The silver contact material guarantees excellent conductivity and durability. Suitable for PCB mount installation, it offers seamless integration into various electronic systems. With a wide operating temperature range from -55°C to 70°C, it can withstand harsh environmental conditions. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly, making it an ideal choice for power relay applications.