MY2-02-DC24

Heilind Number:OMIMY2-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-DC24
Series:MY
Mount Type:PCB Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2-02-DC24

Detailed Description

Introducing the MY2-02-DC24, a high-performance relay designed for general purpose applications. With a double pole double throw (DPDT) configuration and a contact current rating of 5A, this relay ensures reliable and efficient operation. The silver contact material offers excellent conductivity, while the solder termination makes for easy installation on PCB boards. Operating at temperatures ranging from -55°C to 70°C, it is suitable for a wide range of environments. The coil voltage of 24VDC and low power consumption of 0.9W make it energy efficient. RoHS compliant and in stock, this MY series relay is the perfect choice for your power relay needs.