MY2-02-DC48

Heilind Number:OMIMY2-02-DC48
Manufacturer:Omron Industrial
Manufacturer Number:MY2-02-DC48
ECAD Model:
3D Model

Description:

DPDT PCB 48VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2-02-DC48
Series:MY
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:2600 Ohm
Coil Current:18.5 mA
Coil Voltage:48 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2-02-DC48

Detailed Description

Introducing the MY series DPDT PCB relay, model number MY2-02-DC48. This high-quality relay is designed for efficient and reliable switching operations in a variety of electronic applications. With a contact configuration of DPDT, it is capable of handling a contact current rating of 5A and a switching voltage of 250VAC, making it suitable for both low and high-power circuits. The contact material is silver, ensuring excellent conductivity and longevity. Operating at a coil voltage of 48VDC, with a coil resistance of 2600 Ohm and a low power consumption of 0.9W, this relay offers energy efficiency without compromising performance. With a wide operating temperature range of -55°C to 70°C, it is suitable for use in diverse environmental conditions. The relay features PCB mount type and solder contact termination for easy installation. Trust the MY series DPDT PCB relay for seamless and reliable switching solutions in your electronic projects.