MY2 AC110/120 (S)

Heilind Number:OMIMY2 AC110/120 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 AC110/120 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 AC110/120 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2 AC110/120 (S)

Detailed Description

The SKI: MY2 AC110/120 (S) is a reliable and versatile power relay designed for general-purpose applications. Featuring a double-pole, double-throw (DPDT) contact configuration with a high current rating of 5A at 250VAC, this relay ensures efficient and safe operation. The coil voltage of 110/120VAC allows for compatibility with a wide range of systems. With a durable silver contact material and plug-in termination, installation is quick and easy. Operating efficiently in temperatures ranging from -55°C to 70°C, this relay is suitable for various environments. RoHS compliant and with low power consumption of 0.9-1.3VA, it is both environmentally friendly and cost-effective. In stock and ready for immediate shipping, the MY2AC110/120 (S) is the ideal solution for your relay needs.