MY2 AC12 (S)

Heilind Number:OMIMY2 AC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 AC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2AC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 AC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2 AC12 (S)

Detailed Description

Introducing the SUPER MY MY2AC12S, a high-performance power relay designed for seamless socket mounting. With a contact material of silver, this relay ensures efficient conductivity even in demanding applications. Operating within a temperature range of -55°C to 70°C, it offers reliable performance in various environments. The DPDT contact configuration and 5A contact current rating make it suitable for handling moderate to high-power loads. Featuring a coil resistance of 46 Ohm and a coil current of 106.5mA at 12VAC, this relay boasts efficient power consumption of 0.9-1.3VA. Its plug-in termination allows for easy installation, while the switching voltage of 250VAC guarantees safe and stable operation. Whether used in industrial machinery, HVAC systems, or automation equipment, the MY2AC12S ensures dependable relay functionality.