MY2 AC24 (S)

Heilind Number:OMIMY2 AC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 AC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 AC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2 AC24 (S)

Detailed Description

The MY2AC24S Relay is a versatile and reliable solution for general-purpose switching applications. Featuring a Double Pole Double Throw (DPDT) contact configuration and a contact current rating of 5A, this relay ensures efficient and seamless operation. With a coil voltage of 24VAC and a coil resistance of 180 Ohms, it offers optimal performance while consuming only 0.9 - 1.3 VA of power. The silver contact material guarantees excellent conductivity and longevity, while the plug-in contact termination allows for easy installation. Operating in a wide temperature range from -55°C to 70°C, this relay is suitable for diverse environments. RoHS compliant and in stock for immediate delivery, the MY2AC24S is the perfect choice for your relay needs.