MY2 DC12 (S)

Heilind Number:OMIMY2 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2 DC12 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2 DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2 DC12 (S)

Detailed Description

The MY2 DC12 (S) relay, part of the MY(S) series, is a versatile component designed for general purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a contact current rating of 5A, this relay ensures efficient electrical switching. The silver contact material guarantees reliable performance, even in demanding conditions with a maximum operating temperature of 70°C and a minimum of -55°C. With a coil voltage of 12VDC and a coil resistance of 165 Ohm, it consumes just 0.9W of power at a coil current of 72.7mA. This plug-in mount type relay offers easy installation and is RoHS compliant, meeting environmental standards. Whether used in industrial machinery or electronic devices, the MY2DC12S relay is a dependable solution for your power control needs.