MY2F-AC220/240

Heilind Number:OMIMY2F-AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:MY2F-AC220/240
ECAD Model:
3D Model

Description:

DPDT FLANGE MTG 240VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2F-AC220/240
Series:MY
Mount Type:Surface Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2F-AC220/240

Detailed Description

Introducing the MY2F-AC220/240, a high-performance DPDT power relay designed for rugged industrial applications. With a surface mount configuration and silver contact material, this relay ensures reliable and efficient operation in extreme environments. Operating smoothly within a wide temperature range from -55°C to 70°C, it offers exceptional durability and longevity. The coil resistance of 18790 Ohm and coil current options ranging from 4.2 mA to 5.3 mA, along with a coil voltage of 220/240 VAC, guarantee optimal performance. Featuring a contact configuration of DPDT and a contact current rating of 5 A, this relay is perfect for high-power switching applications. With plug-in contact termination and a switching voltage of 250 VAC, installation and operation are quick and hassle-free. Whether you're in the aerospace, automotive, or telecommunications industry, the MY2F-AC220/240 is the ideal solution for your power relay needs.