MY2IN-D2 DC12 (S)

Heilind Number:OMIMY2IN-D2 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN-D2 DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2IND2DC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN-D2 DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN-D2 DC12 (S)

Detailed Description

Introducing the SUPER MY MY2IND2DC12S Power Relay, a high-performance component designed for reliable switching in industrial applications. Featuring a Socket Mount design for easy installation, this relay boasts a contact material of Silver, ensuring efficient conductivity. With a wide operating temperature range from -55°C to 70°C, it is suitable for use in diverse environmental conditions. The DPDT contact configuration and 10A contact current rating provide robust switching capability, with a switching voltage of 250VAC for versatility. Plug-In contact termination simplifies connection, while the low coil resistance of 160 Ohm, 75mA coil current, and 12VDC coil voltage offer efficient operation with a power consumption of 0.9W. Trust in the MY2IND2DC12S for dependable performance in power relay applications.