MY2IN-D2 DC48 (S)

Heilind Number:OMIMY2IN-D2 DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN-D2 DC48 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2IND2DC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN-D2 DC48 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:18.8 mA
Coil Voltage:48 VDC
Coil Resistance:2560 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2IN-D2 DC48 (S)

Detailed Description

Introducing the SUPER MY MY2IND2DC48S Power Relay, designed for reliable performance in a wide range of applications. With a through-hole mount type and silver contact material, this relay ensures secure connections and efficient power transfer. Operating between -55°C to 70°C, it offers durability in varying temperature environments. The DPDT contact configuration and 10A contact current rating make it suitable for high-power switching tasks. Featuring a coil resistance of 2560 Ohm and a coil voltage of 48 VDC, it delivers consistent performance with a low power consumption of 0.9W. The plug-in contact termination simplifies installation. Whether in industrial or commercial settings, the MY2IND2DC48S is a dependable solution for your relay needs.