MY2IN1-D2 DC100/110 (S

Heilind Number:OMIMY2IN1-D2 DC100/110 (S
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN1-D2 DC100/110 (S
ECAD Model:
3D Model

Description:

SUPER MY MY2IN1D2DC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN1-D2 DC100/110 (S
Series:MY
Coil Type:Latching
Mount Type:DIN Rail Mount
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Coil Resistance:11000 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2IN1-D2 DC100/110 (S

Detailed Description

The SUPER MY MY2IN1D2DC100110S Power Relay is a reliable and high-performance component designed for industrial applications. With a DIN Rail Mount for easy installation, this relay features silver contact material ensuring efficient conductivity. Operating in a wide temperature range from -55°C to 70°C, it is suitable for various environments. The DPDT contact configuration and 10A contact current rating make it ideal for power switching tasks. Utilizing a latching coil type with a coil resistance of 11000 Ohm, it consumes only 0.9W of power. The coil voltage of 100/110 VAC and switching voltage of 250 VAC guarantee robust operation. Perfect for power relay applications, the MY2IN1D2DC100110S offers reliability and performance in a compact package.