MY2IN1-D2 DC24 (S)

Heilind Number:OMIMY2IN1-D2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN1-D2 DC24 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2IN1D2DC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN1-D2 DC24 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN1-D2 DC24 (S)

Detailed Description

Introducing the SUPER MY MY2IN1D2DC24S, a high-performance power relay designed for robust industrial applications. Featuring a DPDT contact configuration with silver contact material, this relay ensures reliable and efficient operation. With a coil voltage of 24 VDC and a power consumption of 0.9 W, it offers a perfect balance of power efficiency and performance. The contact current rating of 10 A and switching voltage of 250 VAC make it ideal for high-power switching tasks. Operating in a wide temperature range from -55 °C to 70 °C, this relay guarantees durability and stability in extreme environments. Its through-hole mount type and plug-in contact termination allow for easy installation. The MY2IN1D2DC24S is a top choice for demanding industrial and commercial applications.