MY2IN1 DC100/110 (S)

Heilind Number:OMIMY2IN1 DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN1 DC100/110 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2IN1DC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN1 DC100/110 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11100 Ohm
Coil Current:9.0 mA, 9.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN1 DC100/110 (S)

Detailed Description

The SUPER MY MY2IN1DC100110S Power Relay is a reliable and efficient component designed for through hole mounting applications. Featuring silver contact material, this relay ensures high conductivity and durability. With a wide operating temperature range from -55 °C to 70 °C, it is suitable for use in various environments. The coil resistance of 11100 Ohm and coil voltage of 100/110 VAC provide optimal performance, while the DPDT contact configuration allows for versatile switching capabilities. Rated for 10 A contact current and 250 VAC switching voltage, this relay is ideal for power control applications. Its plug-in termination simplifies installation, making it a convenient choice for engineers and technicians. Trust in the MY2IN1DC100110S for dependable power relay solutions.