MY2IN1 DC12 (S)

Heilind Number:OMIMY2IN1 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN1 DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2IN1DC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN1 DC12 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN1 DC12 (S)

Detailed Description

Introducing the SUPER MY MY2IN1DC12S power relay, designed for reliable performance in a variety of applications. This versatile relay, part of the MY(S) series, features a Through Hole mount type and durable silver contact material for enhanced longevity. With a wide operating temperature range from -55°C to 70°C, it can function effectively in diverse environments. The coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC ensure efficient operation with a low power consumption of 0.9 W. The contact configuration of DPDT and a contact current rating of 10 A, along with a switching voltage of 250 VAC, make it suitable for handling high-power loads. The plug-in contact termination further facilitates easy installation. Trust in the MY2IN1DC12S for dependable relay performance in your power control systems.