MY2IN1 DC24 (S)

Heilind Number:OMIMY2IN1 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN1 DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN1 DC24 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN1 DC24 (S)

Detailed Description

The MY2IN1 DC24 (S) is a versatile power relay designed for general-purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 10A contact current rating, this relay ensures reliable switching performance. Its silver contact material guarantees excellent conductivity, while the through-hole mount type facilitates easy installation. With a coil voltage of 24VDC and a low coil current of 37.7mA, it operates efficiently, consuming only 0.9W of power. The relay offers a wide operating temperature range from -55°C to 70°C, making it suitable for various environments. RoHS compliant and with plug-in contact termination, the MY2IN1DC24S is a dependable component for power relay applications.