MY2IN AC24 (S)

Heilind Number:OMIMY2IN AC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN AC24 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2INAC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN AC24 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver
Power Consumption:1 - 1.2 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2IN AC24 (S)

Detailed Description

Introducing the SUPER MY MY2INAC24S Power Relay, a reliable component designed for industrial applications. Featuring a Through Hole mount type and Silver contact material, this relay ensures efficient conductivity. With a wide operating temperature range from -55°C to 70°C, it is suitable for various environments. The DPDT contact configuration and 10A contact current rating make it ideal for switching high-power loads. RoHS compliant, it meets environmental standards. The plug-in termination allows for easy installation. With a coil voltage of 24VAC and low power consumption of 1-1.2VA, it offers energy efficiency. Trust in the MY(S) series for dependable performance in your power relay needs.