MY2IN DC100/110 (S)

Heilind Number:OMIMY2IN DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN DC100/110 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2INDC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN DC100/110 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:9.0 mA, 9.9 mA
Coil Voltage:100/110 VAC
Coil Resistance:11100 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2IN DC100/110 (S)

Detailed Description

Introducing the SUPER MY MY2INDC100110S Power Relay, a reliable component designed for through-hole mounting in electronic devices. Featuring silver contact material, this relay ensures efficient conductivity and durability. With a wide operating temperature range of -55°C to 70°C, it is suitable for various environmental conditions. The coil resistance of 11100 Ohm and coil current options of 9.0mA and 9.9mA allow for flexible power consumption. Operating at a coil voltage of 100/110VAC and a power consumption of 0.9W, this relay offers efficient performance. With a DPDT contact configuration and a contact current rating of 10A at a switching voltage of 250VAC, it is ideal for power switching applications. The plug-in contact termination makes installation easy. Trust in the MY2INDC100110S for reliable and high-performance relay functionality in your projects.