MY2IN DC12 (S)

Heilind Number:OMIMY2IN DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY2INDC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2IN DC12 (S)

Detailed Description

Introducing the SUPER MY MY2INDC12S, a high-performance power relay designed for exceptional reliability in a variety of applications. Featuring a rugged Socket Mount design, this relay ensures easy installation and secure connectivity. Crafted with Silver contact material, it guarantees excellent conductivity and longevity. With a wide operating temperature range from -55 °C to 70 °C, it can withstand harsh environments with ease. The DPDT contact configuration, with a contact current rating of 10 A and switching voltage of 250 VAC, offers versatile functionality. The Plug-In contact termination allows for convenient wiring. With a coil resistance of 160 Ohm, coil current of 75 mA, and coil voltage of 12 VDC, it efficiently consumes power at 0.9 W. Ideal for use in power systems, industrial machinery, and more, the MY2INDC12S is a dependable choice for your relay needs.