MY2IN DC24 (S)

Heilind Number:OMIMY2IN DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN DC24 (S)

Detailed Description

The MY2IN DC24 (S) Relay is a versatile component designed for general-purpose applications. Featuring a Double-Pole Double-Throw (DPDT) contact configuration with a 10A contact current rating, this relay ensures reliable performance in controlling electrical circuits. With a coil voltage of 24VDC and a coil resistance of 636 Ohm, it operates efficiently at a low power consumption of 0.9W. The contact termination is plug-in, facilitating easy installation. Silver contact material guarantees durability, while RoHS compliance ensures environmental responsibility. Operating in a wide temperature range from -55°C to 70°C, this relay is suitable for various industrial and commercial settings. In stock and ready for immediate shipping.