MY2IN DC48 (S)

Heilind Number:OMIMY2IN DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2IN DC48 (S)
ECAD Model:
3D Model

Description:

DPDT LED P-T-B 48VDC MY2INDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2IN DC48 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:2560 Ohm
Coil Current:18.8 mA
Coil Voltage:48 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2IN DC48 (S)

Detailed Description

The DPDT LED P-T-B 48VDC MY2INDC48S relay, part of the MY(S) series, boasts a reliable socket mount design with silver contact material ensuring optimal performance. With a wide operating temperature range from -55°C to 70°C, it is suitable for diverse environments. The coil resistance of 2560 Ohm, coil current of 18.8 mA, and coil voltage of 48 VDC guarantee efficient operation with a low power consumption of 0.9 W. Featuring a DPDT contact configuration, it can handle a contact current rating of 10 A and a switching voltage of 250 VAC. The plug-in contact termination adds convenience to installation. Perfect for power relay applications, this high-quality component, designated as SKU MY2IN DC48 (S), offers exceptional reliability and performance.