MY2K-02-DC24

Heilind Number:OMIMY2K-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2K-02-DC24
ECAD Model:
3D Model

Description:

DPDT PCB. LATCH24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K-02-DC24
Series:MYK
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:470 Ohm
Coil Current:52 mA
Coil Voltage:24 VDC
Power Consumption:1.3 W
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2K-02-DC24

Detailed Description

The MY2K-02-DC24 is a high-performance DPDT PCB relay from the MYK series, designed for reliable switching applications. With a compact PCB mount design, it is easily integrated into electronic systems. Featuring silver contact material, it ensures low resistance and high conductivity. Operating between -55 °C to 70 °C, it is suitable for a wide range of environments. The 24 VDC coil voltage, with a resistance of 470 Ohm and 52 mA coil current, offers efficient power consumption at 1.3 W. The relay has a DPDT contact configuration with a 3 A contact current rating and can switch up to 250 VAC, making it ideal for power control applications. With solder termination, installation is convenient. While not hi-rel certified, the MY2K-02-DC24 guarantees dependable performance in various industrial settings.