MY2K-AC100

Heilind Number:OMIMY2K-AC100
Manufacturer:Omron Industrial
Manufacturer Number:MY2K-AC100
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 3A 100V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K-AC100
Series:MYK
Coil Type:Latching
Mount Type:Socket Mount
Coil Current:6.9 mA, 7.1 mA
Coil Voltage:100 VAC
Coil Resistance:5400 Ohm
Contact Material:Silver
Power Consumption:0.6 - 0.9 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2K-AC100

Detailed Description

Introducing the MYK Series Relay, SKU MY2K-AC100, a versatile and reliable component designed for general-purpose applications. This Double Pole Double Throw (DPDT) relay features a contact material of silver, ensuring efficient conductivity. With a coil resistance of 5400 Ohm and a coil current of 6.9-7.1 mA at 100 VAC, it offers optimal performance. Operating seamlessly in temperatures ranging from -55°C to 70°C, this relay is suitable for diverse environmental conditions. Its latching coil type and plug-in contact termination make installation easy. Rated for 3A at 250VAC, it guarantees robust and safe switching operations. RoHS compliant and with a power consumption of 0.6-0.9 VA, the MYK Series Relay is a high-quality solution for power relay needs.