MY2K-DC24

Heilind Number:OMIMY2K-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2K-DC24
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K-DC24
Series:MY2K
Coil Type:Latching
Mount Type:Socket Mount
Coil Current:52 mA
Coil Voltage:24 VDC
Coil Resistance:470 Ohm
Contact Material:Silver
Power Consumption:1.3 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2K-DC24

Detailed Description

The MY2K-DC24 Power Relay, part of the MY2K series, offers reliable performance in a compact design. With a socket mount, it is easy to install and features silver contact material for enhanced conductivity. Operating efficiently in temperatures ranging from -55°C to 60°C, this relay is suitable for various environments. The coil resistance of 470 Ohm, combined with a coil current of 52 mA and a coil voltage of 24 VDC, ensures optimal power consumption at 1.3 W. Featuring a DPDT contact configuration and a contact current rating of 3 A, it is ideal for power switching applications. The latching coil type and plug-in contact termination further enhance its functionality. With a switching voltage of 250 VAC, this relay is a dependable choice for power control systems.