MY2K-US-AC120

Heilind Number:OMIMY2K-US-AC120
Manufacturer:Omron Industrial
Manufacturer Number:MY2K-US-AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 3A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K-US-AC120
Series:MYK
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Voltage:120 VAC
Power Consumption:0.6 - 0.9 VA
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2K-US-AC120

Detailed Description

The MYK series RELAY GEN PURPOSE DPDT 3A 120V is a reliable and efficient power relay designed for through-hole mounting. With silver contact material, it ensures high conductivity and durability. Operating between -55°C to 70°C, it is suitable for a wide range of environments. The latching coil type and DPDT contact configuration provide versatile switching options. RoHS compliant, it meets environmental standards. Featuring a coil voltage of 120VAC and power consumption of 0.6-0.9VA, it offers optimal performance. With a contact current rating of 3A and switching voltage of 250VAC, it can handle moderate power loads with ease. Ideal for use in various applications requiring precise and reliable control, the MYK series relay is a trusted solution for power management needs.