MY2K-US DC24

Heilind Number:OMIMY2K-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2K-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K-US DC24
Series:MYK
Mount Type:Through Hole
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:470 Ohm
Coil Voltage:24 VDC
Power Consumption:1.3 W
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2K-US DC24

Detailed Description

The RELAY GEN PURPOSE DPDT 3A 24V, part of the MYK series, offers reliable switching capabilities for various electronic applications. Featuring a Through Hole mount type and Silver contact material, it ensures secure connectivity. With a wide operating temperature range of -55°C to 70°C, this relay is suitable for use in diverse environments. The coil resistance of 470 Ohm and coil voltage of 24 VDC facilitate efficient operation with a low power consumption of 1.3 W. Its DPDT contact configuration and 3 A contact current rating make it ideal for handling moderate loads. RoHS compliant and with Plug-In contact termination, it meets environmental standards and offers easy installation. Whether for industrial or commercial use, this latching relay guarantees dependable performance with a switching voltage of 250 VAC. Available in stock, it is ready to meet your relay needs.