MY2K AC120

Heilind Number:OMIMY2K AC120
Manufacturer:Omron Industrial
Manufacturer Number:MY2K AC120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 3A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K AC120
Series:MYK
Coil Type:Latching
Mount Type:Through Hole
Coil Voltage:120 VAC
Contact Material:Silver
Power Consumption:0.6 - 0.9 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY2K AC120

Detailed Description

Introducing the MY2K AC120, a versatile power relay designed for general purpose applications. With a Double Pole Double Throw (DPDT) configuration and a contact current rating of 3A, this relay offers reliable switching capabilities. The coil type is latching, ensuring efficient operation while consuming only 0.6 - 0.9 VA of power. Operating between -55°C to 70°C, it is suitable for a wide range of environments. Featuring silver contact material and RoHS compliance, this relay guarantees high performance and environmental responsibility. With a switching voltage of 250VAC and a coil voltage of 120VAC, it is ideal for various power control tasks. The plug-in contact termination and through-hole mounting type simplify installation. Make the MY2K AC120 your go-to solution for efficient and durable power relay needs.