MY2K DC12

Heilind Number:OMIMY2K DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY2K DC12
ECAD Model:
3D Model

Description:

DPDT,LATCHING 12VDC MY2KDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K DC12
Series:MYK
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:110 Ohm
Coil Current:110 mA
Coil Voltage:12 VDC
Power Consumption:1.3 W
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2K DC12

Detailed Description

The MY2K DC12 Power Relay offers reliable switching capabilities for various electronic applications. Featuring a DPDT contact configuration with silver contact material, this PCB mount relay ensures efficient and durable performance. Operating in a wide temperature range from -55°C to 70°C, it is suitable for use in diverse environments. With a coil resistance of 110 Ohm, coil current of 110 mA, and coil voltage of 12 VDC, it consumes 1.3 W of power. The contact current rating of 3 A and switching voltage of 250 VAC make it ideal for controlling moderate electrical loads. RoHS compliant and terminated with solder, this relay guarantees both performance and environmental responsibility. Whether in industrial machinery or consumer electronics, the MY2KDC12 is a dependable component for power relay applications.