MY2K DC48

Heilind Number:OMIMY2K DC48
Manufacturer:Omron Industrial
Manufacturer Number:MY2K DC48
ECAD Model:
3D Model

Description:

DPDT,LATCHING 48VDC MY2KDC48NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2K DC48
Series:MYK
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:1800 Ohm
Coil Current:27 mA
Coil Voltage:48 VDC
Power Consumption:1.3 W
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY2K DC48

Detailed Description

Introducing the MY2K DC48 Power Relay, a high-performance component designed for reliable switching applications. Featuring a Double Pole Double Throw (DPDT) configuration with latching capabilities, this relay offers seamless control in PCB-mounted systems. Crafted with durable silver contact material, it ensures efficient power transfer, even in demanding environments. With a coil resistance of 1800 Ohm and a low power consumption of 1.3 W, it delivers optimal performance while minimizing energy usage. Operating at temperatures ranging from -55 °C to 70 °C, this relay is suitable for a wide range of industrial and commercial settings. With a contact current rating of 3 A and a switching voltage of 250 VAC, it guarantees smooth and safe operation. The MY2K DC48 is a essential component in any power relay system.