| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY2N-D2 DC12 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Coil Current: | 72.7 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 165 Ohm |
| Contact Material: | Silver |
| Power Consumption: | 0.9 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OMIMY2N-D2 DC12 (S) |
MY2N-D2 DC12 (S)
| Heilind Number: | OMIMY2N-D2 DC12 (S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY2N-D2 DC12 (S) |
| ECAD Model: |
Specifications
Detailed Description
The SKY: OMIMY2N-D2 DC12(S) is a versatile power relay designed for general-purpose applications. Featuring a double pole, double throw (DPDT) contact configuration with a 5A current rating, this relay ensures efficient power control. With a coil voltage of 12VDC and a low coil resistance of 165 Ohm, it operates at a minimal power consumption of 0.9W, making it cost-effective and energy-efficient. The silver contact material guarantees reliable performance, even in demanding environments. RoHS compliant and suitable for socket mount installation, the SKY: OMIMY2N-D2 DC12(S) is a dependable solution for a wide range of industrial and commercial settings.

