| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY2N-D2 DC24 (S) |
| Series: | MY(S) |
| Mount Type: | Socket Mount |
| Contact Material: | Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| Coil Resistance: | 662 Ohm |
| Coil Current: | 36.3 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 5 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| SKU: | OMIMY2N-D2 DC24 (S) |
MY2N-D2 DC24 (S)
Specifications
Detailed Description
The SKU MY2N-D2 DC24 (S) belongs to the MY(S) series of relay products, featuring a socket mount for easy installation. Crafted with silver contact material, it ensures reliable conductivity with a maximum operating temperature of 70 °C and a wide range of -55 °C to suit various environments. With a coil resistance of 662 Ohm, coil current of 36.3 mA, and coil voltage of 24 VDC, this relay offers efficient power consumption at 0.9 W. Its DPDT contact configuration and 5 A contact current rating make it suitable for high-performance applications, with a switching voltage of 250 VAC. RoHS compliant and featuring plug-in contact termination, it's designed for ease of use and environmental responsibility. Available in stock, this product guarantees prompt delivery, meeting customer demands efficiently.

