MY2N AC24 (S)

Heilind Number:OMIMY2N AC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2N AC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2N AC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2N AC24 (S)

Detailed Description

Introducing the MY2NAC24S, a versatile and reliable power relay designed for general-purpose applications. This Double Pole Double Throw (DPDT) relay features a contact current rating of 5A, making it suitable for various switching tasks. With a coil voltage of 24VAC and a coil resistance of 180 Ohm, it operates efficiently at temperatures ranging from -55°C to 70°C. The silver contact material ensures excellent conductivity and longevity. Easily mountable via socket, this relay offers plug-in contact termination for convenient installation. RoHS compliant and in stock, it guarantees both performance and environmental responsibility. Trust the MY2NAC24S for seamless power control in your electronic systems.