MY2N DC24 (S)

Heilind Number:OMIMY2N DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY2N DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2N DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:662 Ohm
Coil Current:36.3 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2N DC24 (S)

Detailed Description

The MY2NDC24S is a highly reliable and efficient power relay designed for general-purpose applications. Featuring a Double Pole Double Throw (DPDT) contact configuration with a 5A contact current rating, this relay ensures robust performance. Its silver contact material guarantees durability, even in demanding environments. With a coil voltage of 24VDC and low power consumption of 0.9W, it offers efficient operation. The relay's socket mount design and plug-in contact termination make installation easy. Operating within a wide temperature range from -55°C to 70°C, it is suitable for various industrial settings. RoHS compliant and in stock, the MY2NDC24S is a dependable solution for your relay needs.