MY2Z AC200/220

Heilind Number:OMIMY2Z AC200/220
Manufacturer:Omron Industrial
Manufacturer Number:MY2Z AC200/220
ECAD Model:
3D Model

Description:

DPDT, LED BI CONT 200/220VAC MY2ZAC200220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2Z AC200/220
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:12950 Ohm
Coil Current:5.3 mA, 5.8 mA, 6.2 mA, 6.8 mA
Coil Voltage:200/220 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2Z AC200/220

Detailed Description

The MY2Z AC200/220 is a high-performance power relay designed for reliable switching in industrial applications. Featuring a DPDT contact configuration with LED indicator, this MY series relay is ideal for control and automation systems. With silver contact material ensuring long-term durability and a wide operating temperature range of -55°C to 70°C, it guarantees reliable performance in harsh environments. The coil resistance of 12950 Ohm and coil current options ranging from 5.3 mA to 6.8 mA, along with a coil voltage of 200/220 VAC, allow for versatile operation. With a contact current rating of 5 A and switching voltage of 250 VAC, it is suitable for a wide range of load requirements. The plug-in contact termination simplifies installation, while the power consumption of 0.9 to 1.3 VA ensures energy efficiency. The MY2Z AC200/220 is a dependable solution for power relay needs, offering quality and performance in one compact package.