MY2Z AC24

Heilind Number:OMIMY2Z AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2Z AC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY MY2ZAC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2Z AC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2Z AC24

Detailed Description

The GENERAL PURPOSE RELAY MY2ZAC24 is a reliable and versatile component designed for a wide range of applications. With a Socket Mount design, installation is quick and easy. The use of Silver contact material ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -55 °C to 70 °C, this relay is suitable for both extreme cold and hot environments. Featuring a DPDT contact configuration with a 5A current rating and 250VAC switching voltage, it offers robust performance. The 24VAC coil voltage, with a low power consumption of 0.9 - 1.3 VA, makes it energy-efficient. Perfect for industrial and commercial use, the MY2ZAC24 is a dependable solution for your relay needs.