MY2Z DC12

Heilind Number:OMIMY2Z DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY2Z DC12
ECAD Model:
3D Model

Description:

DPDT, BI-CONTACT 12VDC MY2ZDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2Z DC12
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2Z DC12

Detailed Description

Introducing the MY2Z DC12, a reliable and versatile power relay designed for seamless performance in a variety of applications. Featuring a Double Pole Double Throw (DPDT) configuration with Silver contacts, this relay ensures high conductivity and durability. With a coil voltage of 12VDC and a power consumption of 0.9W, it offers efficient operation. The MY2 series relay, with a socket mount type, is easy to install and maintain. Operating within a wide temperature range from -55°C to 70°C, it is suitable for use in diverse environments. This relay has a coil resistance of 160 Ohm and a coil current of 75mA, making it cost-effective and energy-efficient. With a contact current rating of 5A and a switching voltage of 250VAC, it provides reliable power switching capabilities. The contact termination is Plug-In, ensuring secure connections. Whether in industrial machinery, automotive systems, or household appliances, the MY2ZDC12 relay delivers consistent performance. Please note that this product does not have a high-reliability (hi-rel) designation. Stay powered up with the MY2ZDC12 relay.