MY2Z DC24

Heilind Number:OMIMY2Z DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2Z DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2Z DC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2Z DC24

Detailed Description

Introducing the RELAY GEN PURPOSE DPDT 5A 24V, part of the MY series. This Socket Mount relay features Silver contact material, ensuring reliable conductivity. With a wide operating temperature range from -55 °C to 70 °C, it is suitable for various environments. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC make it efficient with a low power consumption of 0.9 W. Its DPDT contact configuration and 5 A contact current rating allow for versatile applications, with a switching voltage of 250 VAC. RoHS compliant and featuring Plug-In contact termination, this relay is not only high-performing but also environmentally friendly. Upgrade your power relay system with the MY2ZDC24 for dependable and efficient operation.