MY2ZN-DC24

Heilind Number:OMIMY2ZN-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2ZN-DC24
ECAD Model:
3D Model

Description:

DPDT LED BI CONT24VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2ZN-DC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2ZN-DC24

Detailed Description

Introducing the DPDT LED BI CONT24VAC Relay, a reliable and efficient component from our MY series. Designed for easy socket mounting, this relay features silver contact material for enhanced conductivity and durability. With a wide operating temperature range from -55°C to 70°C, it ensures reliable performance in various environments. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC make it energy-efficient with a power consumption of only 0.9 W. The DPDT contact configuration and contact current rating of 5 A, along with a switching voltage of 250 VAC, allow for versatile use in power relay applications. RoHS compliant and with plug-in contact termination, this relay guarantees both performance and environmental responsibility. Upgrade your power relay system with the MY2ZNDC24 for seamless and efficient operation.