MY2ZN AC220/240

Heilind Number:OMIMY2ZN AC220/240
Manufacturer:Omron Industrial
Manufacturer Number:MY2ZN AC220/240
ECAD Model:
3D Model

Description:

DPDT,BI-CONTACT,LED 220/240VAC MY2ZNAC220240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2ZN AC220/240
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2ZN AC220/240

Detailed Description

The MY2ZNAC220/240 Power Relay is a versatile component designed for reliable switching in a variety of applications. Featuring a DPDT contact configuration with LED indicator, this relay offers bi-contact functionality for enhanced performance. Operating at 220/240 VAC, it delivers seamless power control with a contact current rating of 5 A and a switching voltage of 250 VAC. The silver contact material ensures durability and longevity, while the plug-in termination allows for easy installation. With a coil resistance of 18790 Ohm and a coil current ranging from 4.2 to 5.3 mA, this relay is efficient and power-saving, consuming only 0.9 to 1.3 VA. Operating smoothly in temperatures ranging from -55°C to 70°C, the MY2ZNAC220/240 is a dependable solution for your relay needs.