MY2ZN AC24

Heilind Number:OMIMY2ZN AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY2ZN AC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY MY2ZNAC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2ZN AC24
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2ZN AC24

Detailed Description

Introducing the MY2ZNAC24 General Purpose Relay, a reliable and efficient solution for your power relay needs. With a socket mount design, this relay is easy to install and perfect for a variety of applications. Featuring silver contact material, it ensures high conductivity and durability. Operating seamlessly in temperatures ranging from -55°C to 70°C, it is suitable for both extreme cold and hot environments. The DPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 5A and switching voltage of 250VAC. The coil resistance of 180 Ohm and coil voltage of 24VAC ensure efficient performance with a low power consumption of 0.9-1.3 VA. Trust in the MY2ZNAC24 for dependable relay operation in your systems.