MY2ZN DC100/110

Heilind Number:OMIMY2ZN DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY2ZN DC100/110
ECAD Model:
3D Model

Description:

DPDT,BICONTACT LED MY2ZNDC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY2ZN DC100/110
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11100 Ohm
Coil Current:10 mA, 9.1 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY2ZN DC100/110

Detailed Description

Introducing the MY2ZNDC100/110, a reliable and efficient DPDT power relay designed for your industrial applications. With bicontact LED indicators, this relay offers enhanced visibility and control. Featuring a socket mount for easy installation, it boasts silver contact material for optimal conductivity. Operating seamlessly in temperatures ranging from -55 °C to 70 °C, it ensures performance in diverse environments. The 100/110 VAC coil voltage, with a resistance of 11100 Ohm and current rating of 10 mA, guarantees stable operation. With a contact configuration of DPDT and a switching voltage of 250 VAC, this relay is suitable for a variety of power control tasks. Its plug-in termination allows for convenient connectivity. Whether you're in the industrial, commercial, or residential sector, the MY2ZNDC100/110 is a versatile and durable solution for your relay needs.