MY3-02-AC110/120

Heilind Number:OMIMY3-02-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MY3-02-AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 3PDT 5A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-02-AC110/120
Series:MY
Mount Type:PCB Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3-02-AC110/120

Detailed Description

Introducing the MY3-02-AC110/120, a high-performance relay designed for general purpose applications. This 3PDT relay features a durable silver contact material, ensuring reliable operation even in demanding conditions. With a contact current rating of 5A and a switching voltage of 250VAC, it is suitable for a wide range of industrial and commercial uses. The PCB mount design makes installation easy, while the wide operating temperature range of -55°C to 70°C guarantees performance in any environment. Powered by a 110/120VAC coil, the relay consumes only 0.9-1.3VA, offering energy efficiency without compromising on functionality. With its RoHS non-compliance and solder termination, the MY3-02-AC110/120 is a dependable and environmentally friendly choice for your relay needs.