The MY3-02-AC24 is a reliable and versatile 3PDT power relay designed for general purpose applications. With a compact PCB mount design, it is easy to integrate into various electronic systems. The silver contact material ensures efficient conductivity, while the wide operating temperature range of -55 °C to 70 °C guarantees performance in diverse environments. Operating at a coil voltage of 24 VAC, with a coil resistance of 180 Ohm, and a low power consumption of 0.9 - 1.3 VA, this relay offers energy-efficient operation. It features a 5 A contact current rating and a switching voltage of 250 VAC, making it suitable for handling moderate power loads. The MY3-02-AC24 is a dependable component for power relay applications, providing durability and performance.