MY3-02-DC12

Heilind Number:OMIMY3-02-DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY3-02-DC12
ECAD Model:
3D Model

Description:

3PDT PCB 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-02-DC12
Series:MY
Mount Type:PCB Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:3PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY3-02-DC12

Detailed Description

Introducing the MY302DC12 Power Relay, a reliable and efficient solution for your electrical switching needs. Designed for PCB mounting, this three-pole double throw relay features silver contact material, ensuring high conductivity and durability. Operating in a wide temperature range from -55°C to 70°C, it is suitable for various environments. With a coil resistance of 160 Ohm and a coil current of 75 mA, it delivers optimal performance with a coil voltage of 12 VDC and power consumption of 0.9 W. The 3PDT contact configuration allows for versatile switching applications, with a contact current rating of 5 A and a switching voltage of 250 VAC. Terminate with ease using solder connections. Trust in the MY302DC12 for seamless and dependable relay operation.