MY3-02-DC24

Heilind Number:OMIMY3-02-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY3-02-DC24
ECAD Model:
3D Model

Description:

3PDT PCB 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-02-DC24
Series:MY
Mount Type:PCB Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMIMY3-02-DC24

Detailed Description

Introducing the MY3-02-DC24, a high-performance power relay designed for reliable operation in a variety of industrial applications. With a PCB mount and silver contact material, this relay ensures secure and efficient connectivity. Operating at temperatures ranging from -55°C to 70°C, it offers exceptional versatility in extreme environments. The 3PDT contact configuration allows for precise control, with a contact current rating of 5A and a switching voltage of 250VAC. Featuring a coil resistance of 650 Ohm and a coil current of 36.9mA at 24VDC, it boasts low power consumption at just 0.9W. The contact termination is through solder, guaranteeing a durable and stable connection. Trust in the MY302DC24 for your power relay needs, a dependable solution for critical power management tasks.