MY3-AC100/110

Heilind Number:OMIMY3-AC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MY3-AC100/110
ECAD Model:
3D Model

Description:

3PDT 100/110VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY3-AC100/110
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:3750 Ohm
Coil Current:10 mA, 11.7 mA, 11 mA, 12.9 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:3PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY3-AC100/110

Detailed Description

Introducing the MY3-AC100/110 Power Relay, designed for reliable and efficient electrical control in industrial applications. Featuring a 3PDT contact configuration with silver contact material, this relay ensures high performance and durability. With a coil resistance of 3750 Ohm and coil current ranging from 10mA to 12.9mA, it operates seamlessly with a coil voltage of 100/110 VAC. The contact current rating of 5A and switching voltage of 250 VAC make it suitable for a wide range of power handling tasks. The socket mount and plug-in contact termination offer easy installation. Even in extreme temperatures ranging from -55°C to 70°C, this relay maintains its functionality with a power consumption of 0.9 - 1.3 VA. Trust the MY3-AC100/110 for high-reliability performance in your power control systems.